345-045-500-478

Heilind Number:EDA345-045-500-478
Manufacturer:EDAC
Manufacturer Number:345-045-500-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 45-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing while ensuring optimal space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your next project. Elevate your connectivity solutions with this green-colored connector, guaranteed to meet your performance and durability requirements.