345-045-500-602

Heilind Number:EDA345-045-500-602
Manufacturer:EDAC
Manufacturer Number:345-045-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-500-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and reliable connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and efficient signal transmission. With a straight mount orientation, installation is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.