345-045-520-103

Heilind Number:EDA345-045-520-103
Manufacturer:EDAC
Manufacturer Number:345-045-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 45 positions, it offers seamless integration for your electronic assemblies. The contact material, made of durable Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safe and efficient operation. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise and secure connections. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A, it can handle power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Elevate your PCB design with this essential component for seamless connectivity.