345-045-520-104

Heilind Number:EDA345-045-520-104
Manufacturer:EDAC
Manufacturer Number:345-045-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a single row layout and 45 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a reliable solution for your connectivity needs.