345-045-520-108

Heilind Number:EDA345-045-520-108
Manufacturer:EDAC
Manufacturer Number:345-045-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-108

Detailed Description

Enhance your connectivity with this high-performing Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, ensuring efficient data transmission. The contact material, made from durable Copper Alloy, guarantees reliable conductivity while the housing material, UL 94V-0 Thermoplastic Polyester, offers optimal protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, enhancing signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and vibrant green color further add to its functionality and aesthetic appeal. Trust in this connector to deliver unparalleled performance in your PCB assemblies. Elevate your connectivity experience with this essential component.