345-045-520-112

Heilind Number:EDA345-045-520-112
Manufacturer:EDAC
Manufacturer Number:345-045-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 45 positions in a single row, it facilitates seamless data transmission within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal routing. With a straight mount orientation, installation is a breeze. Upgrade your interconnections with this sleek green connector, ideal for various applications in the electronics industry.