345-045-520-158

Heilind Number:EDA345-045-520-158
Manufacturer:EDAC
Manufacturer Number:345-045-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-158

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 45 positions in a single row, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Featuring copper alloy contacts, it provides efficient power transfer with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic systems with this essential component for unparalleled connectivity.