345-045-520-402

Heilind Number:EDA345-045-520-402
Manufacturer:EDAC
Manufacturer Number:345-045-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Connector. Featuring 45 positions, this essential component ensures seamless data transmission for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.