345-045-520-404

Heilind Number:EDA345-045-520-404
Manufacturer:EDAC
Manufacturer Number:345-045-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-404

Detailed Description

Enhance your PCB connectivity with our green Board to Board Card Edge Connector, meticulously designed for seamless integration. Featuring 45 positions in a single row layout with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure mating. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance, even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your connectivity solutions with this high-quality connector.