345-045-520-408

Heilind Number:EDA345-045-520-408
Manufacturer:EDAC
Manufacturer Number:345-045-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-408

Detailed Description

Enhance your connectivity with this high-quality green Board To Board PCB Connector. Featuring a single row design with 45 positions, it offers seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.