345-045-520-458

Heilind Number:EDA345-045-520-458
Manufacturer:EDAC
Manufacturer Number:345-045-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek design with a single row layout, it seamlessly bridges components on your circuit board. Crafted with precision, it ensures optimal signal transmission with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With 45 positions and a pitch of .1 inch, it offers ample room for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this reliable connector for efficient performance.