345-045-520-488

Heilind Number:EDA345-045-520-488
Manufacturer:EDAC
Manufacturer Number:345-045-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring 45 positions in a single row, it offers ample space for intricate circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Suitable for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your designs with this reliable and high-quality connector.