345-045-520-602

Heilind Number:EDA345-045-520-602
Manufacturer:EDAC
Manufacturer Number:345-045-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-602

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row layout with 45 positions guarantee a precise and efficient connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal signal transmission and reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a space-saving solution without compromising on performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this Green-colored connector and experience seamless and reliable connectivity like never before.