345-045-520-604

Heilind Number:EDA345-045-520-604
Manufacturer:EDAC
Manufacturer Number:345-045-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, it offers seamless integration for efficient signal transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing material for superior durability. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB connections. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh environments. Ideal for a wide range of applications, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions with this versatile connector and experience seamless performance like never before.