345-045-520-608

Heilind Number:EDA345-045-520-608
Manufacturer:EDAC
Manufacturer Number:345-045-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-608

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure easy installation. With 45 positions spaced at a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in diverse operating environments, with an extended temperature range of -40 to 105 °C. Engineered with precision, it features copper alloy contacts for reliable conductivity. Upgrade your electronics with this essential component, ideal for a wide range of applications in industrial, commercial, and consumer electronics.