345-045-520-678

Heilind Number:EDA345-045-520-678
Manufacturer:EDAC
Manufacturer Number:345-045-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 45 positions and a single-row design, it facilitates seamless data transfer on PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and long-lasting operation. The green color and straight mount orientation make it easy to identify and install. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB connections with this essential component.