345-045-520-688

Heilind Number:EDA345-045-520-688
Manufacturer:EDAC
Manufacturer Number:345-045-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-520-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a compact, single-row layout with 45 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.