345-045-521-103

Heilind Number:EDA345-045-521-103
Manufacturer:EDAC
Manufacturer Number:345-045-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, allowing for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable conductivity. The green color adds a touch of organization to your circuitry, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its quality and precision for your connectivity needs.