345-045-521-188

Heilind Number:EDA345-045-521-188
Manufacturer:EDAC
Manufacturer Number:345-045-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 45 positions in a single row with a .1 inch pitch and .2 inch row spacing, this connector ensures precise and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation facilitates easy installation, making it a perfect choice for your next project. Elevate your electronics game with this essential component.