345-045-521-402

Heilind Number:EDA345-045-521-402
Manufacturer:EDAC
Manufacturer Number:345-045-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-402

Detailed Description

Enhance your circuitry connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts 45 positions with a row spacing of .2 inches, facilitating seamless signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures superior safety and performance, even in harsh environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component, designed to meet the highest industry standards.