345-045-521-403

Heilind Number:EDA345-045-521-403
Manufacturer:EDAC
Manufacturer Number:345-045-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in green, this connector is engineered for durability, with a housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from Copper Alloy, ensures optimal conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. With 45 positions available, it's perfect for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your PCB connections with ease and reliability.