345-045-521-408

Heilind Number:EDA345-045-521-408
Manufacturer:EDAC
Manufacturer Number:345-045-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation with 45 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and long-lasting performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless data transmission.