345-045-521-412

Heilind Number:EDA345-045-521-412
Manufacturer:EDAC
Manufacturer Number:345-045-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-412

Detailed Description

Elevate your PCB connectivity with our precision-engineered Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, making it ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether you're working in extreme conditions or standard environments, rest assured - this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professional and DIY projects alike, it's a must-have component for any electronics enthusiast. Upgrade your setup today and experience the difference.