345-045-521-458

Heilind Number:EDA345-045-521-458
Manufacturer:EDAC
Manufacturer Number:345-045-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. With a single row configuration and 45 positions, this connector offers seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to connect components with precision. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the Products, Connectors, and PCB Connectors categories. Upgrade your setup with this Straight-mount Card Edge Connector for efficient and secure connections.