345-045-521-478

Heilind Number:EDA345-045-521-478
Manufacturer:EDAC
Manufacturer Number:345-045-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 45-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. With a compact pitch of .1 inch and straight mount orientation, it offers seamless integration onto your PCBs. Designed for efficiency, it boasts a single-row layout with a row spacing of .2 inch, optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your device assembly process with this essential connector, a must-have in any electronic engineer's toolkit.