345-045-521-603

Heilind Number:EDA345-045-521-603
Manufacturer:EDAC
Manufacturer Number:345-045-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 45 positions arranged in a single row, facilitating seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a contact material of Copper Alloy, this connector guarantees efficient and stable conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.