345-045-521-604

Heilind Number:EDA345-045-521-604
Manufacturer:EDAC
Manufacturer Number:345-045-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-604

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Green Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. Boasting 45 positions, it provides ample connectivity options, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Trust in its superior quality to streamline your PCB connections and enhance overall system performance.