345-045-521-678

Heilind Number:EDA345-045-521-678
Manufacturer:EDAC
Manufacturer Number:345-045-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-678

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of environments. Its straight mount orientation allows for easy installation, while its vibrant green color adds a touch of style to your setup. Upgrade your PCB connections with this essential component for enhanced performance and efficiency.