345-045-521-688

Heilind Number:EDA345-045-521-688
Manufacturer:EDAC
Manufacturer Number:345-045-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, it ensures seamless data transmission on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Available in a vibrant green color, it not only stands out visually but also stands the test of time. Elevate your PCB design with this essential component.