345-045-523-102

Heilind Number:EDA345-045-523-102
Manufacturer:EDAC
Manufacturer Number:345-045-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, its 45 positions and 1-row layout ensure efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the connectors feature Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment on PCB boards. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB assembly with this essential component, ensuring reliable performance and longevity.