345-045-523-403

Heilind Number:EDA345-045-523-403
Manufacturer:EDAC
Manufacturer Number:345-045-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 45 positions, single-row layout ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of visual appeal. Upgrade your electronic projects with this essential component.