345-045-523-407

Heilind Number:EDA345-045-523-407
Manufacturer:EDAC
Manufacturer Number:345-045-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-407

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 45-position connector features a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. The contact material, Copper Alloy, offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide a perfect fit for your PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component, perfect for any project in need of secure and efficient card edge connections.