345-045-523-458

Heilind Number:EDA345-045-523-458
Manufacturer:EDAC
Manufacturer Number:345-045-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-458

Detailed Description

Elevate your connectivity with this cutting-edge Card Edge Connector, designed for seamless integration on your PCB. Boasting a vibrant green hue, it not only stands out visually but also offers exceptional performance with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Featuring a single row design with 45 positions, it ensures efficient data transmission. With a pitch of .1 in and row spacing of .2 in, it's ideal for precise PCB connections. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your electronic projects with this high-quality connector.