345-045-523-488

Heilind Number:EDA345-045-523-488
Manufacturer:EDAC
Manufacturer Number:345-045-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-488

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring 45 positions and a single row layout, this connector facilitates efficient data transfer and power distribution. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and robust UL 94V-0 Thermoplastic Polyester housing. The .1-inch pitch and .2-inch row spacing offer easy installation on PCBs, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your electronic designs with this essential component, available now.