345-045-523-603

Heilind Number:EDA345-045-523-603
Manufacturer:EDAC
Manufacturer Number:345-045-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-603

Detailed Description

Enhance connectivity within electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient signal transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The green color adds a touch of distinction, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections.