345-045-523-604

Heilind Number:EDA345-045-523-604
Manufacturer:EDAC
Manufacturer Number:345-045-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, it ensures seamless data transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it an essential component in any electronic assembly. Elevate your connectivity solutions with this top-quality PCB connector.