345-045-523-608

Heilind Number:EDA345-045-523-608
Manufacturer:EDAC
Manufacturer Number:345-045-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 45 positions and a single row layout, ensuring seamless integration for your electronic projects. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is made from copper alloy, optimizing conductivity and signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient PCB-to-PCB linking. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your setup with this essential component for seamless connectivity.