345-045-523-678

Heilind Number:EDA345-045-523-678
Manufacturer:EDAC
Manufacturer Number:345-045-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration onto PCBs, it offers 45 positions with a single row layout, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. Each contact point is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.