345-045-523-688

Heilind Number:EDA345-045-523-688
Manufacturer:EDAC
Manufacturer Number:345-045-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-688

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this green connector boasts 45 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any operating environment. Its straight mount orientation simplifies installation, while an amperage rating of 3A accommodates power-intensive applications. With an operating temperature range of -40 to 105°C, it's ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.