345-045-524-101

Heilind Number:EDA345-045-524-101
Manufacturer:EDAC
Manufacturer Number:345-045-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-101

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features 45 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers seamless integration and functionality even in harsh environments. Trust in this connector to deliver efficient power transfer with a low amperage of 3A, making it ideal for high-density PCB designs. Upgrade your electronic assemblies with this essential component, available now.