345-045-524-104

Heilind Number:EDA345-045-524-104
Manufacturer:EDAC
Manufacturer Number:345-045-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 45 positions with a single row layout and a convenient .1-inch pitch. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in a wide operating temperature range from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transmission. With a sleek straight mount orientation and vibrant green color, this connector not only excels in functionality but also adds a touch of visual appeal to your setup. Upgrade your electronic projects with this essential component, perfect for various applications in the industrial, automotive, and consumer electronics sectors.