345-045-524-108

Heilind Number:EDA345-045-524-108
Manufacturer:EDAC
Manufacturer Number:345-045-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-108

Detailed Description

Enhance connectivity within your electronic devices with this 45-position Board To Board PCB Connector. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The straight-mount orientation and 0.1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Upgrade your system with this high-quality, green-colored connector.