345-045-524-178

Heilind Number:EDA345-045-524-178
Manufacturer:EDAC
Manufacturer Number:345-045-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-178

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it ensures reliable power delivery with an amperage of 3A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. Each contact is made from Copper Alloy, guaranteeing efficient signal transmission. Whether for industrial or commercial use, this connector is an essential component for maintaining robust connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.