345-045-524-403

Heilind Number:EDA345-045-524-403
Manufacturer:EDAC
Manufacturer Number:345-045-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-403

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting durability. With 45 positions and a compact .1-inch pitch, it provides optimal connectivity in a single-row configuration. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and .2-inch row spacing offer easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your setup with this essential component for efficient and secure board-to-board connections.