345-045-524-404

Heilind Number:EDA345-045-524-404
Manufacturer:EDAC
Manufacturer Number:345-045-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation offers ease of installation, making it a versatile solution for your PCB connectivity needs. Upgrade your devices with this essential connector, a must-have in any electronic setup.