345-045-524-412

Heilind Number:EDA345-045-524-412
Manufacturer:EDAC
Manufacturer Number:345-045-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 45 positions in a single row for seamless integration. Crafted with precision, this connector ensures reliable performance with a contact material of Copper Alloy, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether for prototyping or production, this connector, in a sleek Green color, guarantees optimal connectivity. Upgrade your PCB assembly with this essential component.