345-045-524-458

Heilind Number:EDA345-045-524-458
Manufacturer:EDAC
Manufacturer Number:345-045-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-458

Detailed Description

Enhance your connectivity solutions with our cutting-edge Green Board-to-Board PCB Connector. Engineered for optimal performance, this connector features 45 positions in a single row, allowing for efficient data transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronics projects with this essential component.