345-045-524-478

Heilind Number:EDA345-045-524-478
Manufacturer:EDAC
Manufacturer Number:345-045-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of style while ensuring seamless data transmission. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable power delivery. Its single row design, along with 45 positions and a pitch of .1 inch, offers ample space for multiple connections. Crafted with precision using copper alloy contact material, it ensures efficient signal transfer. The straight mount orientation and an operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic setups with this essential connector for enhanced performance.