345-045-524-488

Heilind Number:EDA345-045-524-488
Manufacturer:EDAC
Manufacturer Number:345-045-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-488

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 45 positions with a single row layout, it ensures seamless transmission of data and power. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Whether you're working on prototypes or production projects, this straight-mount connector is an essential component for efficient and stable PCB assembly. Elevate your connectivity solutions with this green-colored connector, meeting industry standards for quality and performance.