345-045-524-607

Heilind Number:EDA345-045-524-607
Manufacturer:EDAC
Manufacturer Number:345-045-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 45 positions and a compact pitch of .1 inch for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable long-term operation, even in harsh environments. With copper alloy contacts and an amperage rating of 3A, this connector guarantees secure and stable connections. Its straight mount orientation and precise row spacing of .2 inch make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.